
PHV227JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHV227JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV227JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 5.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 28.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.492" (37.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 10,70300 € | 107,03 € |
| 85 | 8,75459 € | 744,14 € |
| 170 | 8,32794 € | 1 415,75 € |
| 510 | 7,91571 € | 4 037,01 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,54500 € |

