3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHV227JLP4320ME4

DigiKey Part Number
399-PHV227JLP4320ME4-ND
Manufacturer
Manufacturer Product Number
PHV227JLP4320ME4
Description
CAP ALUM HYB 3200UF 20% 35V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3200 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
63mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.24 A @ 120 Hz
Ripple Current @ High Frequency
31.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
1.492" (37.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,56000 €14,56 €
1010,75400 €107,54 €
858,79776 €747,81 €
1708,36953 €1 422,82 €
5107,95873 €4 058,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,56000 €
Unit Price with VAT:17,61760 €