
R413F1330CK00M | |
|---|---|
DigiKey Part Number | 399-R413F1330CK00MTR-ND - Tape & Reel (TR) 399-R413F1330CK00MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413F1330CK00M |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,26810 € | 26,81 € |
| 500 | 0,22070 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,20191 € | 252,39 € |
| 2 500 | 0,19059 € | 476,48 € |
| 3 750 | 0,18492 € | 693,45 € |
| 6 250 | 0,17864 € | 1 116,50 € |
| 8 750 | 0,17497 € | 1 530,99 € |
| 12 500 | 0,17143 € | 2 142,88 € |
| 15 000 | 0,16976 € | 2 546,40 € |
| 30 000 | 0,16412 € | 4 923,60 € |
| 31 250 | 0,16382 € | 5 119,38 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

