Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IR4220AA50J | |
|---|---|
DigiKey Part Number | 399-R75IR4220AA50J-ND |
Manufacturer | |
Manufacturer Product Number | R75IR4220AA50J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IR4220AA50J Models |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC225J250Z | KEMET | 0 | 399-F461FC225J250Z-ND | 1,69627 € | Parametric Equivalent |
| R60MR42205040J | KEMET | 336 | 399-11852-ND | 2,02000 € | Parametric Equivalent |
| R60MR4220AA30J | KEMET | 430 | 399-R60MR4220AA30J-ND | 3,54000 € | Parametric Equivalent |
| R60MR4220CK40J | KEMET | 0 | 399-R60MR4220CK40JTR-ND | 1,19683 € | Parametric Equivalent |
| R75IR42204050J | KEMET | 506 | 399-18294-ND | 2,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,93982 € | 526,30 € |
| Unit Price without VAT: | 0,93982 € |
|---|---|
| Unit Price with VAT: | 1,13718 € |







