
R82EC2220SH50J | |
|---|---|
DigiKey Part Number | 399-11868-1-ND - Cut Tape (CT) 399-11868-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2220SH50J |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,07348 € | 36,74 € |
| 1 000 | 0,06713 € | 67,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,05838 € | 204,33 € |
| 7 000 | 0,05471 € | 382,97 € |
| 10 500 | 0,05287 € | 555,13 € |
| 17 500 | 0,05083 € | 889,52 € |
| 24 500 | 0,04964 € | 1 216,18 € |
| 35 000 | 0,04850 € | 1 697,50 € |
| 42 000 | 0,04795 € | 2 013,90 € |
| 84 000 | 0,04613 € | 3 874,92 € |
| 87 500 | 0,04603 € | 4 027,62 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

