
SCT56X-800-S2R4C004JH | |
|---|---|
DigiKey Part Number | 399-SCT56X-800-S2R4C004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT56X-800-S2R4C004JH |
Description | SCT56X-800-S2R4C004JH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.13 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 80A DCR 0.55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 0.13 mH @ 100 kHz | |
Current Rating (Max) | 80A | |
DC Resistance (DCR) (Max) | 0.55mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height (Max) | 1.772" (45.00mm) | |
Package / Case | Horizontal, 3 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 29,21389 € | 525,85 € |
| Unit Price without VAT: | 29,21389 € |
|---|---|
| Unit Price with VAT: | 35,34881 € |


