


SMP255FB5680MC31TV44 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5680MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5680MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5680MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5680MC31TV44 |
Description | FILM CAP 310 VAC X2 68NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,98500 € | 19,85 € |
| 50 | 1,64760 € | 82,38 € |
| 100 | 1,54350 € | 154,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45785 € | 291,57 € |
| 400 | 1,38733 € | 554,93 € |
| 600 | 1,35200 € | 811,20 € |
| 1 000 | 1,31286 € | 1 312,86 € |
| 1 400 | 1,28999 € | 1 805,99 € |
| 2 000 | 1,26796 € | 2 535,92 € |
| 2 400 | 1,25753 € | 3 018,07 € |
| 4 800 | 1,22238 € | 5 867,42 € |
| 5 000 | 1,22052 € | 6 102,60 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

