


SMP255FC6120MD32TV32 | |
|---|---|
DigiKey Part Number | 399-SMP255FC6120MD32TV32TR-ND - Tape & Reel (TR) 399-SMP255FC6120MD32TV32CT-ND - Cut Tape (CT) 399-SMP255FC6120MD32TV32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FC6120MD32TV32 |
Description | FILM CAP 310 VAC X2 120 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,51800 € | 35,18 € |
| 50 | 2,99760 € | 149,88 € |
| 100 | 2,83650 € | 283,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,70385 € | 540,77 € |
| 400 | 2,59465 € | 1 037,86 € |
| 600 | 2,53995 € | 1 523,97 € |
| 1 000 | 2,47929 € | 2 479,29 € |
| 1 400 | 2,44383 € | 3 421,36 € |
| 2 000 | 2,40970 € | 4 819,40 € |
| 2 400 | 2,39353 € | 5 744,47 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,84430 € |

