Parametric Equivalent

T340C685M035AT4523 | |
|---|---|
DigiKey Part Number | 399-T340C685M035AT4523TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340C685M035AT4523 |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340C685M035AT4523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,87912 € | 2 879,12 € |
| Unit Price without VAT: | 2,87912 € |
|---|---|
| Unit Price with VAT: | 3,48374 € |


