
T491A225M010AT | |
|---|---|
DigiKey Part Number | 399-8277-2-ND - Tape & Reel (TR) 399-8277-1-ND - Cut Tape (CT) 399-8277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M010AT |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,11630 € | 58,15 € |
| 1 000 | 0,10726 € | 107,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09982 € | 199,64 € |
| 4 000 | 0,09370 € | 374,80 € |
| 6 000 | 0,09063 € | 543,78 € |
| 10 000 | 0,08723 € | 872,30 € |
| 14 000 | 0,08525 € | 1 193,50 € |
| 20 000 | 0,08334 € | 1 666,80 € |
| 24 000 | 0,08243 € | 1 978,32 € |
| 48 000 | 0,07939 € | 3 810,72 € |
| 50 000 | 0,07923 € | 3 961,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

