
T491A226M006AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A226M006AT7280TR-ND - Tape & Reel (TR) 399-T491A226M006AT7280CT-ND - Cut Tape (CT) 399-T491A226M006AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M006AT7280 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M006AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,12338 € | 61,69 € |
| 1 000 | 0,11391 € | 113,91 € |
| 2 500 | 0,10393 € | 259,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,09366 € | 842,94 € |
| 18 000 | 0,08946 € | 1 610,28 € |
| 27 000 | 0,08736 € | 2 358,72 € |
| 45 000 | 0,08503 € | 3 826,35 € |
| 63 000 | 0,08366 € | 5 270,58 € |
| 90 000 | 0,08235 € | 7 411,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

