
T491A475K004AT | |
|---|---|
DigiKey Part Number | 399-18025-2-ND - Tape & Reel (TR) 399-18025-1-ND - Cut Tape (CT) 399-18025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K004AT |
Description | CAP TANT 4.7UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,11304 € | 56,52 € |
| 1 000 | 0,10420 € | 104,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09692 € | 193,84 € |
| 4 000 | 0,09093 € | 363,72 € |
| 6 000 | 0,08793 € | 527,58 € |
| 10 000 | 0,08461 € | 846,10 € |
| 14 000 | 0,08267 € | 1 157,38 € |
| 20 000 | 0,08080 € | 1 616,00 € |
| 24 000 | 0,07991 € | 1 917,84 € |
| 48 000 | 0,07693 € | 3 692,64 € |
| 50 000 | 0,07677 € | 3 838,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

