
T491B106M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B106M016AT7280TR-ND - Tape & Reel (TR) 399-T491B106M016AT7280CT-ND - Cut Tape (CT) 399-T491B106M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M016AT7280 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15380 € | 76,90 € |
| 1 000 | 0,14263 € | 142,63 € |
| 2 500 | 0,13083 € | 327,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,11963 € | 957,04 € |
| 16 000 | 0,11450 € | 1 832,00 € |
| 24 000 | 0,11194 € | 2 686,56 € |
| 40 000 | 0,10909 € | 4 363,60 € |
| 56 000 | 0,10742 € | 6 015,52 € |
| 80 000 | 0,10582 € | 8 465,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

