
T491D107K016AT2478 | |
|---|---|
DigiKey Part Number | 399-T491D107K016AT2478TR-ND - Tape & Reel (TR) 399-T491D107K016AT2478CT-ND - Cut Tape (CT) 399-T491D107K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K016AT2478 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K016AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,74420 € | 37,21 € |
| 100 | 0,68680 € | 68,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58986 € | 294,93 € |
| 1 000 | 0,55983 € | 559,83 € |
| 1 500 | 0,54479 € | 817,18 € |
| 2 500 | 0,52812 € | 1 320,30 € |
| 3 500 | 0,51838 € | 1 814,33 € |
| 5 000 | 0,50900 € | 2 545,00 € |
| 6 000 | 0,50456 € | 3 027,36 € |
| 12 000 | 0,48960 € | 5 875,20 € |
| 12 500 | 0,48880 € | 6 110,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

