
T491D226M035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D226M035ATAUTOTR-ND - Tape & Reel (TR) 399-T491D226M035ATAUTOCT-ND - Cut Tape (CT) 399-T491D226M035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M035ATAUTO |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,99100 € | 9,91 € |
| 50 | 0,79500 € | 39,75 € |
| 100 | 0,73470 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63264 € | 316,32 € |
| 1 000 | 0,60108 € | 601,08 € |
| 1 500 | 0,58526 € | 877,89 € |
| 2 500 | 0,56773 € | 1 419,32 € |
| 3 500 | 0,55749 € | 1 951,22 € |
| 5 000 | 0,54762 € | 2 738,10 € |
| 6 000 | 0,54295 € | 3 257,70 € |
| 12 000 | 0,52722 € | 6 326,64 € |
| 12 500 | 0,52638 € | 6 579,75 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |

