
T491D476K025AH | |
|---|---|
DigiKey Part Number | 399-T491D476K025AHTR-ND - Tape & Reel (TR) 399-T491D476K025AHCT-ND - Cut Tape (CT) 399-T491D476K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K025AH |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,87000 € | 18,70 € |
| 50 | 1,54840 € | 77,42 € |
| 100 | 1,44900 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33200 € | 666,00 € |
| 1 000 | 1,27784 € | 1 277,84 € |
| 1 500 | 1,25070 € | 1 876,05 € |
| 2 500 | 1,22062 € | 3 051,55 € |
| 3 500 | 1,20303 € | 4 210,61 € |
| 5 000 | 1,18610 € | 5 930,50 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |

