Upgrade
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

T494A105M016AT | |
|---|---|
DigiKey Part Number | 399-8429-2-ND - Tape & Reel (TR) 399-8429-1-ND - Cut Tape (CT) 399-8429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105M016AT |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25480 € | 25,48 € |
| 500 | 0,20928 € | 104,64 € |
| 1 000 | 0,19520 € | 195,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18362 € | 367,24 € |
| 4 000 | 0,17409 € | 696,36 € |
| 6 000 | 0,16931 € | 1 015,86 € |
| 10 000 | 0,16402 € | 1 640,20 € |
| 14 000 | 0,16092 € | 2 252,88 € |
| 20 000 | 0,15794 € | 3 158,80 € |
| 24 000 | 0,15653 € | 3 756,72 € |
| 48 000 | 0,15178 € | 7 285,44 € |
| 50 000 | 0,15153 € | 7 576,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |








