
T491B475K025AH | |
|---|---|
DigiKey Part Number | 399-T491B475K025AHTR-ND - Tape & Reel (TR) 399-T491B475K025AHCT-ND - Cut Tape (CT) 399-T491B475K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K025AH |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39160 € | 39,16 € |
| 500 | 0,32812 € | 164,06 € |
| 1 000 | 0,30849 € | 308,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29234 € | 584,68 € |
| 4 000 | 0,27904 € | 1 116,16 € |
| 6 000 | 0,27238 € | 1 634,28 € |
| 10 000 | 0,26500 € | 2 650,00 € |
| 14 000 | 0,26068 € | 3 649,52 € |
| 20 000 | 0,25653 € | 5 130,60 € |
| 24 000 | 0,25456 € | 6 109,44 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

