Direct
Direct
Direct

T495D156K035ATE225 | |
|---|---|
DigiKey Part Number | 399-18845-2-ND - Tape & Reel (TR) 399-18845-1-ND - Cut Tape (CT) 399-18845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATE225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,09920 € | 54,96 € |
| 100 | 1,02210 € | 102,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89184 € | 445,92 € |
| 1 000 | 0,85151 € | 851,51 € |
| 1 500 | 0,83131 € | 1 246,96 € |
| 2 500 | 0,80891 € | 2 022,28 € |
| 3 500 | 0,79581 € | 2 785,34 € |
| 5 000 | 0,78322 € | 3 916,10 € |
| 6 000 | 0,77724 € | 4 663,44 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |




