
T495D475K035ATE300 | |
|---|---|
DigiKey Part Number | 399-11090-2-ND - Tape & Reel (TR) 399-11090-1-ND - Cut Tape (CT) 399-11090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K035ATE300 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,97480 € | 48,74 € |
| 100 | 0,90430 € | 90,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78528 € | 392,64 € |
| 1 000 | 0,74844 € | 748,44 € |
| 1 500 | 0,72999 € | 1 094,99 € |
| 2 500 | 0,70952 € | 1 773,80 € |
| 3 500 | 0,69756 € | 2 441,46 € |
| 5 000 | 0,68605 € | 3 430,25 € |
| 6 000 | 0,68060 € | 4 083,60 € |
| 12 000 | 0,66223 € | 7 946,76 € |
| 12 500 | 0,66126 € | 8 265,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

