
T495X107K016AHE080 | |
|---|---|
DigiKey Part Number | 399-10406-2-ND - Tape & Reel (TR) 399-10406-1-ND - Cut Tape (CT) 399-10406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016AHE080 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016AHE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,05900 € | 50,59 € |
| 50 | 4,37560 € | 218,78 € |
| 100 | 4,16420 € | 416,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95846 € | 1 979,23 € |
| 1 000 | 3,84310 € | 3 843,10 € |
| 1 500 | 3,78528 € | 5 677,92 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,19170 € |

