


T496D226K020ATE1K0 | |
|---|---|
DigiKey Part Number | 399-3949-2-ND - Tape & Reel (TR) 399-3949-1-ND - Cut Tape (CT) 399-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D226K020ATE1K0 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D226K020ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,40180 € | 70,09 € |
| 100 | 1,30940 € | 130,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15320 € | 576,60 € |
| 1 000 | 1,10482 € | 1 104,82 € |
| 1 500 | 1,08059 € | 1 620,88 € |
| 2 500 | 1,05372 € | 2 634,30 € |
| 3 500 | 1,03802 € | 3 633,07 € |
| 5 000 | 1,02291 € | 5 114,55 € |
| 6 000 | 1,01574 € | 6 094,44 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |

