
T498B106K016ATE2K8 | |
|---|---|
DigiKey Part Number | 399-4761-2-ND - Tape & Reel (TR) 399-4761-1-ND - Cut Tape (CT) 399-4761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B106K016ATE2K8 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B106K016ATE2K8 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B106M006ATE3K0 | KEMET | 1 828 | 399-11971-1-ND | 0,48000 € | Similar |
| T491B106M006AT | KEMET | 2 805 | 399-8299-1-ND | 0,47000 € | Similar |
| T496B106K006ATE3K5 | KEMET | 6 000 | 399-3911-1-ND | 1,61000 € | Similar |
| F971C106MBAHT3 | KYOCERA AVX | 1 450 | 478-F971C106MBAHT3CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29520 € | 29,52 € |
| 500 | 0,24384 € | 121,92 € |
| 1 000 | 0,22795 € | 227,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21489 € | 429,78 € |
| 4 000 | 0,20413 € | 816,52 € |
| 6 000 | 0,19874 € | 1 192,44 € |
| 10 000 | 0,19277 € | 1 927,70 € |
| 14 000 | 0,18928 € | 2 649,92 € |
| 20 000 | 0,18592 € | 3 718,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

