100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D107K010ATE700

DigiKey Part Number
399-5023-2-ND - Tape & Reel (TR)
399-5023-1-ND - Cut Tape (CT)
399-5023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D107K010ATE700
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T499D107K010ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,27200 €12,72 €
501,03360 €51,68 €
1000,96000 €96,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83560 €417,80 €
1 0000,79710 €797,10 €
1 5000,77781 €1 166,71 €
2 5000,75642 €1 891,05 €
3 5000,74392 €2 603,72 €
5 0000,73189 €3 659,45 €
6 0000,72619 €4 357,14 €
12 0000,70699 €8 483,88 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,26270 €