680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y687M004ATE010

DigiKey Part Number
399-18647-2-ND - Tape & Reel (TR)
399-18647-1-ND - Cut Tape (CT)
399-18647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y687M004ATE010
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y687M004ATE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 €4,06 €
102,91700 €29,17 €
502,45920 €122,96 €
1002,31790 €231,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07852 €1 039,26 €
1 5001,96722 €2 950,83 €
2 5001,92605 €4 815,12 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,91260 €