
T521X227M016ATE050 | |
|---|---|
DigiKey Part Number | 399-18661-2-ND - Tape & Reel (TR) 399-18661-1-ND - Cut Tape (CT) 399-18661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X227M016ATE050 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X227M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,53000 € | 25,30 € |
| 50 | 2,11940 € | 105,97 € |
| 100 | 1,99260 € | 199,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77796 € | 888,98 € |
| 1 500 | 1,67815 € | 2 517,22 € |
| 2 500 | 1,64121 € | 4 103,03 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

