
TAN ENG KIT 31 | |
|---|---|
DigiKey Part Number | 399-12009-ND |
Manufacturer | |
Manufacturer Product Number | TAN ENG KIT 31 |
Description | CAP KIT TANT POLY 47-220UF 30PCS |
Customer Reference | |
Detailed Description | Tantalum (Polymer) Capacitor Kit 47µF ~ 220µF 2.5V, 10V Surface Mount 30 Pieces (3 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Tantalum (Polymer) | |
Capacitance Range | 47µF ~ 220µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2.5V, 10V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 30 Pieces (3 Values - 10 Each) | |
Packages Included | 1411, 2917 (3528, 7343 Metric) |

