Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7227-5

DigiKey Part Number
36-7227-5-ND
Manufacturer
Manufacturer Product Number
7227-5
Description
JACK SCREW & HARDWARE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.187" (4.75mm)
Length - Below Head
0.187" (4.75mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Factory Stock: 7 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,52500 €5,25 €
250,46960 €11,74 €
1000,39830 €39,83 €
5000,33112 €165,56 €
1 0000,30653 €306,53 €
2 5000,27749 €693,73 €
5 0000,27711 €1 385,55 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €