Image for K-LTE-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-LTE-003

DigiKey Part Number
2064-K-LTE-003-ND
Manufacturer
Manufacturer Product Number
K-LTE-003
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1280,30000 €280,30 €
10248,63500 €2 486,35 €
25237,70200 €5 942,55 €
Manufacturers Standard Package
Unit Price without VAT:280,30000 €
Unit Price with VAT:339,16300 €