
HD-75-2-6 | |
|---|---|
DigiKey Part Number | 226-1030-ND |
Manufacturer | |
Manufacturer Product Number | HD-75-2-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 5 | 15,14400 € | 75,72 € |
| 10 | 14,33900 € | 143,39 € |
| 25 | 13,40520 € | 335,13 € |
| 50 | 12,78440 € | 639,22 € |
| 100 | 12,22790 € | 1 222,79 € |
| 250 | 11,57984 € | 2 894,96 € |
| 500 | 11,14802 € | 5 574,01 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 21,05400 € |










