
ML-63-2-6 | |
|---|---|
DigiKey Part Number | 226-1069-ND |
Manufacturer | |
Manufacturer Product Number | ML-63-2-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,11440 € | 911,44 € |
| Unit Price without VAT: | 9,11440 € |
|---|---|
| Unit Price with VAT: | 11,02842 € |










