
AA3021SESK | |
|---|---|
DigiKey Part Number | 754-1521-2-ND - Tape & Reel (TR) 754-1521-1-ND - Cut Tape (CT) 754-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021SESK |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021SESK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14422 € | 72,11 € |
| 1 000 | 0,13363 € | 133,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12462 € | 249,24 € |
| 4 000 | 0,11696 € | 467,84 € |
| 6 000 | 0,11303 € | 678,18 € |
| 10 000 | 0,10859 € | 1 085,90 € |
| 14 000 | 0,10595 € | 1 483,30 € |
| 20 000 | 0,10337 € | 2 067,40 € |
| 50 000 | 0,09767 € | 4 883,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

