
AA4040SRCGKC-R | |
|---|---|
DigiKey Part Number | 754-AA4040SRCGKC-RTR-ND - Tape & Reel (TR) 754-AA4040SRCGKC-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA4040SRCGKC-R |
Description | LED GREEN/RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 640nm Red LED Indication - Discrete 1.85V Green, 2.1V Red 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 655nm Red | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |



