Blue 467nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1005PBC-T-5MAV

DigiKey Part Number
754-1813-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APG1005PBC-T-5MAV
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1005PBC-T-5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
461nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable