MFR Recommended

SA40-18SRWA | |
|---|---|
DigiKey Part Number | 754-2278-ND |
Manufacturer | |
Manufacturer Product Number | SA40-18SRWA |
Description | DISPLAY 7SEG 3.98" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.4V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA40-18SRWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | |
Digit/Alpha Size | 3.98" (101.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 7.4V | |
Current - Test | 20mA | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 600mW | |
Package / Case | 10-DIP (4.210", 107.00mm) | |
Base Product Number |


