KX123-1039 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kionix Inc.
In Stock: 6 192
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24 204
Unit Price: 1,20000 €
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 12.8kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX123-1039

DigiKey Part Number
1191-1042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX123-1039
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 12.8kHz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 12.8kHz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes