Combination Pliers Flat Nose Partially Serrated 9.25" (235.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 9.25" (235.0mm)
Klein Tools A to Z - Pliers

213-9NE

DigiKey Part Number
213-9NE-ND
Manufacturer
Manufacturer Product Number
213-9NE
Description
PLIERS COMBO FLAT NOSE 9.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.25" (235.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
High Leverage, Includes Cutter
Length
9.25" (235.0mm)
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,33000 €41,33 €
Manufacturers Standard Package
Unit Price without VAT:41,33000 €
Unit Price with VAT:50,00930 €