


D2000-9NETP | |
|---|---|
DigiKey Part Number | D2000-9NETP-ND |
Manufacturer | |
Manufacturer Product Number | D2000-9NETP |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip | |
Length | 9.38" (238.5mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 € | 52,20 € |
| Unit Price without VAT: | 52,20000 € |
|---|---|
| Unit Price with VAT: | 63,16200 € |

