Combination Pliers Flat Nose Partially Serrated 8.75" (222.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 8.75" (222.3mm)
Klein Tools A to Z - Pliers

J12098

DigiKey Part Number
J12098-ND
Manufacturer
Manufacturer Product Number
J12098
Description
PLIERS COMBO FLAT NOSE 8.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 8.75" (222.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
Includes Crimper, Includes Cutter, Non-Slip, Soft Grips
Length
8.75" (222.3mm)
Weight
0.82 lb (371.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,41000 €40,41 €
537,45600 €187,28 €
1036,24900 €362,49 €
2534,71680 €867,92 €
Manufacturers Standard Package
Unit Price without VAT:40,41000 €
Unit Price with VAT:48,89610 €