




J206-8C | |
|---|---|
DigiKey Part Number | 1742-1204-ND |
Manufacturer | |
Manufacturer Product Number | J206-8C |
Description | PLIERS STANDARD LONG NOSE 8.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Serrated 8.38" (212.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Includes Cutter, Includes Stripper, Soft Grips | |
Length | 8.38" (212.0mm) | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,55000 € | 49,55 € |
| 5 | 45,92600 € | 229,63 € |
| 10 | 44,44700 € | 444,47 € |
| 25 | 42,56840 € | 1 064,21 € |
| Unit Price without VAT: | 49,55000 € |
|---|---|
| Unit Price with VAT: | 59,95550 € |

