Pipe Wrench 2" 22.05" (560.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83 61 020

DigiKey Part Number
2172-8361020-ND
Manufacturer
Manufacturer Product Number
83 61 020
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2" 22.05" (560.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Knipex Tools LP
End - Size
2"
Packaging
Bulk
Length
22.05" (560.0mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Pipe
Features
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,27000 €160,27 €
Manufacturers Standard Package
Unit Price without VAT:160,27000 €
Unit Price with VAT:193,92670 €