
FPC07337 | |
|---|---|
DigiKey Part Number | 1761-FPC07337-ND |
Manufacturer | |
Manufacturer Product Number | FPC07337 |
Description | 6 TO 18GHZ 20DB ASYMMETRIC COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 21.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 21.5dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,56600 € | 185,66 € |
| Unit Price without VAT: | 18,56600 € |
|---|---|
| Unit Price with VAT: | 22,46486 € |

