
0603B682K201NT | |
|---|---|
DigiKey Part Number | 1763-0603B682K201NTTR-ND - Tape & Reel (TR) 1763-0603B682K201NTCT-ND - Cut Tape (CT) 1763-0603B682K201NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B682K201NT |
Description | 0603 MLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,67530 € | 67,53 € |
| 500 | 0,57952 € | 289,76 € |
| 1 000 | 0,54986 € | 549,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50536 € | 2 021,44 € |
| 8 000 | 0,48881 € | 3 910,48 € |
| 12 000 | 0,48052 € | 5 766,24 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

