
050523000151GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-050523000151GQTAF9LMTR-ND - Tape & Reel (TR) 1608-050523000151GQTAF9LMCT-ND - Cut Tape (CT) 1608-050523000151GQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050523000151GQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,42620 € | 42,62 € |
| 500 | 0,35766 € | 178,83 € |
| 1 000 | 0,33648 € | 336,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31412 € | 785,30 € |
| 5 000 | 0,30065 € | 1 503,25 € |
| 7 500 | 0,29389 € | 2 204,17 € |
| 12 500 | 0,28641 € | 3 580,12 € |
| 17 500 | 0,28203 € | 4 935,52 € |
| 25 000 | 0,27782 € | 6 945,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


