10 pF ±2% 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050525000100GQTAF9LM

DigiKey Part Number
1608-050525000100GQTAF9LMTR-ND - Tape & Reel (TR)
1608-050525000100GQTAF9LMCT-ND - Cut Tape (CT)
1608-050525000100GQTAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
050525000100GQTAF9LM
Description
0505 SIZE - 2 SINTERED SILVER WI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,43000 €4,30 €
500,33060 €16,53 €
1000,29990 €29,99 €
5000,24824 €124,12 €
1 0000,23226 €232,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,21539 €538,48 €
5 0000,20522 €1 026,10 €
7 5000,20013 €1 500,97 €
12 5000,19448 €2 431,00 €
17 5000,19118 €3 345,65 €
25 0000,18801 €4 700,25 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €