
1206Y5000103MXT | |
|---|---|
DigiKey Part Number | 1608-1206Y5000103MXTTR-ND - Tape & Reel (TR) 1608-1206Y5000103MXTCT-ND - Cut Tape (CT) 1608-1206Y5000103MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000103MXT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000103MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,26780 € | 133,90 € |
| 1 000 | 0,25091 € | 250,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,23306 € | 582,65 € |
| 5 000 | 0,22231 € | 1 111,55 € |
| 7 500 | 0,21692 € | 1 626,90 € |
| 12 500 | 0,21095 € | 2 636,88 € |
| 17 500 | 0,20746 € | 3 630,55 € |
| 25 000 | 0,20410 € | 5 102,50 € |
| 30 000 | 0,20251 € | 6 075,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

