New at DigiKey
47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y3K00470JCR

DigiKey Part Number
1608-1210Y3K00470JCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y3K00470JCR
Description
1210 3000V 47.00 PF 5% C0G/NP0 (
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,35961 €2 876,88 €
Manufacturers Standard Package
Unit Price without VAT:0,35961 €
Unit Price with VAT:0,43513 €