MFR Recommended
Similar
Similar

1808JA250180GCTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250180GCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250180GCTSY2 |
Description | CAP CER 18PF 250V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250180GCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250180GGTSYX | Knowles Syfer | 0 | 1608-1808JA250180GGTSYXTR-ND | 0,72185 € | MFR Recommended |
| 1808JA250180FCTSPU | Knowles Syfer | 0 | 1808JA250180FCTSPU-ND | 2,33829 € | Similar |
| 1808JA250180FCTSY2 | Knowles Syfer | 0 | 1808JA250180FCTSY2-ND | 3,01265 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,47266 € | 2 208,99 € |
| Unit Price without VAT: | 1,47266 € |
|---|---|
| Unit Price with VAT: | 1,78192 € |


