1808JA250820KKTSYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet
82 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250820KKTSYX

DigiKey Part Number
1608-1808JA250820KKTSYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250820KKTSYX
Description
CAP CER 82PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,54491 €817,37 €
Manufacturers Standard Package
Unit Price without VAT:0,54491 €
Unit Price with VAT:0,65934 €