


2211Y5000394KST | |
|---|---|
DigiKey Part Number | 1608-2211Y5000394KSTTR-ND - Tape & Reel (TR) 1608-2211Y5000394KSTCT-ND - Cut Tape (CT) 1608-2211Y5000394KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y5000394KST |
Description | 2211 500VDC 390NF 10% X7R(2R1) A |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 500V Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,95300 € | 19,53 € |
| 50 | 1,62020 € | 81,01 € |
| 100 | 1,51730 € | 151,73 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

